-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19003-0020 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2579
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Insulkrimp 19003 Series, Terminal Type:Fem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 962 |
|
$0.3310 / $0.5510 | Buy Now |
DISTI #
0190030020
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Mylar Tape - Tape and Reel (Alt: 019... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel |
5000 |
|
$0.1821 / $0.2304 | Buy Now |
DISTI #
538-19003-0020
|
Mouser Electronics | Terminals 18-22 AWG DISCONNECT RoHS: Compliant | 50 |
|
$0.2370 / $0.5200 | Buy Now |
DISTI #
71454123
|
RS | InsulKrimp Quick Disconnect, female, for 18 22, Mylar Tape, Pink | Molex Incorporated 19003-0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3060 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant | Alternative Product Available |
|
$0.2114 / $0.3609 | Buy Now |
DISTI #
19003-0020
|
TTI | Terminals 18-22 AWG DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1890 / $0.2180 | Buy Now |
DISTI #
MOL19003-0020
|
Interstate Connecting Components | 187X 032 FEMALE PINK FIQD TAP D AA-2203T |
69900 4800 On Order |
|
$0.1903 / $0.2054 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.3300 / $0.5000 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant | Alternative Product Available |
|
$0.2114 / $0.3609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0020
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0020
Molex
0.8 mm2, PUSH-ON TERMINAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |