-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
91900-32511LF | Amphenol Communications Solutions | Conan 1.00mm Pitch, Board To Board Connector,Vertical Header, Surface Mount, 11 Positions, 1.00mm (0.039in) Pitch, 30 micro inch GXT plating. | |
91900-31311LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 11 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C1729
|
Newark | Terminal, Connector Type:Female Disconnect, Termination Method:Crimp, Gender:Female, Stud/Tab Size:0.25 X 0.032", Wire Size (Awg):22-18, Insulator Material:Nylon, Insulator Color:Red, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Molex 19003-0008 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 2430 |
|
$0.2500 | Buy Now |
DISTI #
90C1083
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Org, Product Range:Insulkrimp 19003 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19003-0008 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 | Buy Now |
DISTI #
08AK8164
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg Rohs Compliant: Yes |Molex 19003-0008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 / $0.7620 | Buy Now |
DISTI #
538-19003-0008
|
Mouser Electronics | Terminals QUICK DISCONNECT female 22-18 AWG RoHS: Compliant | 8391 |
|
$0.2150 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 24.2mm 9.7mm Tin InsulKrimp™ Bag RoHS: Compliant |
2430 Partner Stock |
|
$0.3280 / $0.4278 | Buy Now |
DISTI #
16850585
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 24.2mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 239 Package Multiple: 1 | Americas - 2430 |
|
$0.2580 / $0.2620 | Buy Now |
|
Quest Components | 3700 |
|
$0.3500 / $1.0000 | Buy Now | |
DISTI #
19003-0008
|
TTI | Terminals QUICK DISCONNECT female 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4050 In Stock |
|
$0.1800 / $0.2310 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 24.2mm 9.7mm Tin InsulKrimp™ Bag RoHS: Compliant |
2430 Partner Stock |
|
$0.3280 / $0.4278 | Buy Now |
DISTI #
10153793
|
TestEquity LLC | Molex 19003-0008 InsulKrimp Quick Disconnect, Female, for 18-22, Box, Tab 6.35 x 0.81mm | 2430 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0008
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |