There are no models available for this part yet.
Overview of 190020002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 190020002 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 897 |
|
RFQ | ||||
DISTI #
190020002
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.7mm Tin T/R - Tape and Reel (Alt: 190020002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
190020002
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.7mm Tin T/R - Tape and Reel (Alt: 190020002) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516503128706
|
Chip1Stop | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Avikrimp™ T/R RoHS: Compliant | 2650 |
|
$0.2806 / $0.3840 | Buy Now | |
DISTI #
C1S516500533022
|
Chip1Stop | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Avikrimp? T/R RoHS: Compliant | 1000 |
|
$0.3300 | Buy Now |