Part Details for 190020001 by Molex
Overview of 190020001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190020001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16850554
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 75722 |
|
$0.1670 / $0.2210 | Buy Now |
DISTI #
77310227
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 6961 |
|
$0.2778 / $0.3273 | Buy Now |
DISTI #
85538770
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 3650 |
|
$0.1670 / $0.2210 | Buy Now |
DISTI #
190020001
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece (Alt: 190020001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now | |
DISTI #
190020001
|
Avnet Abacus | MOLEX, Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin (Alt: 190020001) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Cold-pressed Terminals ROHS | 3 |
|
$0.2293 / $0.2403 | Buy Now |