-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2761
|
Newark | Female Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Molex 19002-0044 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 691 |
|
$0.6020 / $1.3400 | Buy Now |
DISTI #
28AC7588
|
Newark | .250X.032 Fem. Fiqd Avikrimp (C-5265) Rohs Compliant: Yes |Molex 19002-0044 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2208 |
|
$0.6020 | Buy Now |
DISTI #
0190020044
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.4mm 9.7mm Tin Loose Piece - Bulk (Alt: 0190020044) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2208 |
|
$0.2100 / $0.2316 | Buy Now |
DISTI #
55H2761
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.4mm 9.7mm Tin Loose Piece - Bulk (Alt: 55H2761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4891 Partner Stock |
|
$0.6020 / $1.3600 | Buy Now |
DISTI #
538-19002-0044
|
Mouser Electronics | Terminals QK DISCONNECT FEMALE 10-12 AWG RoHS: Compliant | 6643 |
|
$0.6090 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 26.4mm 9.7mm Tin Avikrimp™ Bag RoHS: Compliant |
8904 Partner Stock |
|
$0.1999 / $0.2642 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 7 |
|
$0.8795 / $1.0554 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 154 |
|
$0.8795 / $1.7590 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 24 |
|
$7.0000 / $10.5000 | Buy Now |
DISTI #
19002-0044
|
TTI | Terminals QK DISCONNECT FEMALE 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 21260 In Stock |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19002-0044
Molex
Buy Now
Datasheet
|
Compare Parts:
19002-0044
Molex
5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19002 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |