-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2757
|
Newark | .205X.020 Fem. Fiqd Avikrimp (Bb-5287) Rohs Compliant: Yes |Molex 19002-0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$0.2720 / $0.3140 | Buy Now |
DISTI #
538-19002-0040
|
Mouser Electronics | Terminals 205X020 FM FIQD AVIKRIMP RoHS: Compliant | 3113 |
|
$0.2460 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
3200 Partner Stock |
|
$0.2244 / $0.3172 | Buy Now |
DISTI #
16497190
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 20.3mm Electro Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 3200 |
|
$0.2890 / $0.2990 | Buy Now |
|
Quest Components | 76 |
|
$0.5481 / $0.9135 | Buy Now | |
DISTI #
190020040-MOL
|
TME | Terminal: flat | 3200 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4160 |
|
RFQ | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
3200 Partner Stock |
|
$0.2244 / $0.3172 | Buy Now |
DISTI #
10153790
|
TestEquity LLC | Molex 19002-0040 Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | 3200 |
|
$0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19002-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
19002-0040
Molex
2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19002 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |