-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7237
|
Newark | Terminals Quick Disconnect Female 16-14 Awg Rohs Compliant: Yes |Molex 19002-0029 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.5830 | Buy Now |
DISTI #
26AH0662
|
Newark | Female Quick Disconnect, 14Awg, Blue, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19002-0029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5990 / $0.8590 | Buy Now |
DISTI #
01AH8143
|
Newark | Female Quick Disconnect, 14Awg, Blue, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19002-0029 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3770 / $0.4440 | Buy Now |
DISTI #
538-19002-0029
|
Mouser Electronics | Terminals QUICK DISCONNECT female 16-14 AWG RoHS: Compliant | 5150 |
|
$0.3750 / $0.8100 | Buy Now |
DISTI #
71454008
|
RS | Avikrimp Fully Insulated Quick Disconnect, female,14 16 AWG Wire, Mylar Tape | Molex Incorporated 19002-0029 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1009 |
|
$0.5890 / $0.8180 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Avikrimp™ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.3077 / $0.4952 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 298 |
|
$0.6150 / $1.5375 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 87 |
|
$0.4820 / $0.8034 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 41 |
|
$0.8034 / $1.3390 | Buy Now |
DISTI #
19002-0029
|
TTI | Terminals QUICK DISCONNECT female 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3390 / $0.3530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19002-0029
Molex
Buy Now
Datasheet
|
Compare Parts:
19002-0029
Molex
2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19002 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |