-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5806
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19002-0005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6707 |
|
$0.1830 | Buy Now |
DISTI #
55H2728
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Tab Width:0.187" Rohs Compliant: Yes |Molex 19002-0005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23309 |
|
$0.1790 | Buy Now |
DISTI #
55H2728
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Loose Piece - Bulk (Alt: 55H2728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 23309 Partner Stock |
|
$0.3740 / $0.6690 | Buy Now |
DISTI #
538-19002-0005
|
Mouser Electronics | Terminals QK DISCONNECT FEMALE 18-22 AWG RoHS: Compliant | 36249 |
|
$0.2770 / $0.6000 | Buy Now |
|
Bisco Industries | 3034 |
|
$0.3179 / $0.7312 | Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Avikrimp™ Bag RoHS: Compliant |
507 In Stock |
|
$0.2626 / $0.3963 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$2.1937 / $2.9250 | Buy Now |
|
Quest Components | 0.8 mm2, PUSH-ON TERMINAL | 11 |
|
$0.3801 | Buy Now |
|
Quest Components | 0.8 mm2, PUSH-ON TERMINAL | 496 |
|
$0.2740 / $0.5480 | Buy Now |
|
Quest Components | 0.8 mm2, PUSH-ON TERMINAL | 640 |
|
$0.2534 / $0.6335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19002-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
19002-0005
Molex
Push-On Terminal, 0.8mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |