Part Details for 19001-11UL by Grayhill Inc
Overview of 19001-11UL by Grayhill Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19001-11UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2486
|
Newark | Rotary Switch, straight, sp11T, number Of Positions:11,solder Terminal, rotary Shaft |Grayhill 19001-11UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7700 / $62.4700 | Buy Now |
DISTI #
14M6640
|
Newark | Switch, Rotary, Sp11T, 15A, 120V, No. Of Switch Positions:11 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:15A, Contact Voltage Ac Max:120V, Product Range:19 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 19001-11UL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7100 / $80.6900 | Buy Now |
DISTI #
19001-11UL-ND
|
DigiKey | SWITCH ROTARY 11POS 15A 120V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6996 | Buy Now |
DISTI #
19001-11UL
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC - Bulk (Alt: 19001-11UL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0432 / $73.9056 | Buy Now |
DISTI #
706-19001-11UL
|
Mouser Electronics | Rotary Switches 01-1-11N RoHS: Compliant | 23 |
|
$67.0900 / $80.9400 | Buy Now |
DISTI #
70217180
|
RS | Switch, Rotary, 11pos, 15A 120VAC, 0.375 in. Bsh, Solder lugs, 19 Series | Grayhill 19001-11UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 153 |
|
$62.7200 / $81.4600 | Buy Now |
|
Future Electronics | 19 Series 2” Diameter 15 A 11 Positions Single Deck Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$72.4600 / $76.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$79.8600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC RoHS: Compliant |
15 In Stock |
|
$63.4900 / $82.9200 | Buy Now |
DISTI #
19001-11UL
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC - Bulk (Alt: 19001-11UL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0432 / $73.9056 | Buy Now |
Part Details for 19001-11UL
19001-11UL CAD Models
19001-11UL Part Data Attributes:
|
19001-11UL
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
19001-11UL
Grayhill Inc
Rotary Switch, 11 Positions, SPST, Latched, 1A, 120VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.5 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | POWER TAP ROTARY SWITCHES | |
Body Height | 24.13 mm | |
Body Length or Diameter | 42.85 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@120VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 120 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 11 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |