There are no models available for this part yet.
Overview of 19000068 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 19000068 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK2170
|
Newark | Multitone Siren 32 Tone 230Vac Grey |Werma 19000068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.8400 / $337.1100 | Buy Now | |
DISTI #
2582-19000068-ND
|
DigiKey | BUZZER 230V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$260.8100 | Buy Now | |
DISTI #
WER-19000068
|
TME | Signaller: sound, siren, 230VAC, 110dB(d=1m), IP65, grey Min Qty: 1 | 0 |
|
$181.5100 | RFQ |