-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5109
|
Newark | Cable Gland, Plastic, 13Mm-18Mm, Blk, Product Range:-, Thread Size - Imperial:-, Thread Size - Metric:M25, Cable Gland Material:Thermoplastic, Gland Colour:Black, Cable Diameter Min:13Mm, Cable Diameter Max:18Mm Rohs Compliant: Yes |Harting 19000005193 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$42.7600 / $53.2300 | Buy Now |
DISTI #
1195-4068-ND
|
DigiKey | CABLE GLAND 13-18.01MM M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$3.5875 / $8.1300 | Buy Now |
DISTI #
617-19000005193
|
Mouser Electronics | Heavy Duty Power Connectors CABLE GLAND M25 13-18MM PLASTIC BLK RoHS: Compliant | 98 |
|
$3.8300 / $8.1300 | Buy Now |
DISTI #
70712783
|
RS | Cable Gland Thermoplastic M25 13 to 18 mm for Han F+B | HARTING 19000005193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$6.7000 / $8.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$3.8900 | Buy Now |
DISTI #
HRT19000005193
|
Heilind Electronics | HAN CGM-P M25X1,5 D.13-18 | Americas - 0 in Stock |
|
$4.3651 / $5.9800 | Buy Now |
DISTI #
19000005193
|
TME | Gland, M25, IP68, 13÷18mm, thermoplastic, black Min Qty: 1 | 10 |
|
$3.3100 / $5.8400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors CABLE GLAND M25 13-18MM PLASTIC BLK | 50 |
|
$45.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005193
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005193
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |