-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1640
|
Newark | Cable Gland, 9Mm - 16Mm, White, Product Range:-, Thread Size - Imperial:-, Thread Size - Metric:M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$3.7800 / $5.4400 | Buy Now |
DISTI #
1195-3044-ND
|
DigiKey | CBL CLAMP M25 9-16MM PLAST IP68 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
14 In Stock |
|
$3.8130 / $6.6200 | Buy Now |
DISTI #
617-19-00-000-5190
|
Mouser Electronics | Heavy Duty Power Connectors Cable Clamp M25 IP68 9-16mm Plastic RoHS: Compliant | 97 |
|
$2.4100 / $4.4500 | Buy Now |
DISTI #
70104536
|
RS | M25 Grey Thermoplastic Cable Gland 9 -16mm Cable Dia Range IP68 | HARTING 19000005190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5700 / $4.4900 | RFQ |
|
Future Electronics | M25 Gray Plastic Cord Grip for 9-16mm cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bag |
94 Bag |
|
$3.5000 / $3.7900 | Buy Now |
DISTI #
HRT19000005190
|
Heilind Electronics | HAN CGM-P M25X1,5 D.9-16MM GR EY | Americas - 69 in Stock |
|
$4.3651 / $5.5000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
19000005190
|
TTI | Heavy Duty Power Connectors Cable Clamp M25 IP68 9-16mm Plastic RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 103 In Stock |
|
$3.4000 / $4.3600 | Buy Now |
DISTI #
19000005190
|
TME | Gland, M25, IP68, 9÷16mm, thermoplastic, grey Min Qty: 1 | 10 |
|
$3.3600 / $6.5800 | Buy Now |
DISTI #
HRT19000005190
|
Interstate Connecting Components | HAN CGM-P M25X1,5 D.9-16MM GR EY | 16 |
|
$4.3651 / $5.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005190
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005190
HARTING Technology Group
Connector Accessory,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |