-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP M20, 6-12M, THERMOPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6354
|
Newark | M20 Black Plastic Cord Grip For 6-12Mm |Harting 19000005132 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.8800 | Buy Now |
DISTI #
1195-8085-ND
|
DigiKey | CABLE GLAND 6-12MM M20 PLASTIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$3.1038 / $5.7500 | Buy Now |
DISTI #
617-19000005132
|
Mouser Electronics | Heavy Duty Power Connectors CABLE CLAMP M20 6-12M THERMO RoHS: Compliant | 10 |
|
$2.9300 / $5.3500 | Buy Now |
DISTI #
70634930
|
RS | Heavy Duty Power Connectors CABLE CLAMP M20 6-12M THERMO | HARTING 19000005132 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $5.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.0600 | Buy Now |
DISTI #
HRT19000005132
|
Heilind Electronics | Americas - 7 in Stock |
|
$3.4127 / $4.7000 | Buy Now | |
DISTI #
HRT19000005132
|
Interstate Connecting Components | 2 |
|
$3.4127 / $4.7000 | Buy Now | |
|
Neutron USA | Heavy Duty Power Connectors CABLE CLAMP M20 6-12M THERMO | 50 |
|
$42.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005132
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005132
HARTING Technology Group
CABLE CLAMP M20, 6-12M, THERMOPL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |