-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6036
|
Newark | Cable Clamp, M20, 5-9Mm, Product Range:-, Thread Size - Metric:M20, Cable Gland Material:Brass, Gland Colour:-, Cable Diameter Min:5Mm, Cable Diameter Max:9Mm, Ip/Nema Rating:Ip68, Svhc:No Svhc (15-Jan-2018), Accessory Type:Cable Rohs Compliant: Yes |Harting 19000005080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$7.7300 / $8.4400 | Buy Now |
DISTI #
72C6132
|
Newark | Cable Gland Metal, Product Range:-, Thread Size - Imperial:-, Thread Size - Metric:M20, Cable Gland Material:Brass, Gland Colour:-, Cable Diameter Min:5Mm, Cable Diameter Max:9Mm, Ip/Nema Rating:Ip68, Accessory Type:Cable Gland Rohs Compliant: Yes |Harting 19000005080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$7.6400 / $12.8200 | Buy Now |
DISTI #
1195-3032-ND
|
DigiKey | CABLE GLAND 5-9MM M20 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
182 In Stock |
|
$6.9583 / $11.5100 | Buy Now |
DISTI #
617-19-00-000-5080
|
Mouser Electronics | Heavy Duty Power Connectors CABL CLAMP M20 BRASS 5-9mm CABLE DIA IP68 RoHS: Compliant | 300 |
|
$7.0300 / $11.2700 | Buy Now |
DISTI #
70104353
|
RS | Connector Power Heavy Duty CABL CLAMP M20 BRASS 5-9mm CABLE DIA IP68 | HARTING 19000005080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 |
|
$9.0100 / $12.5100 | Buy Now |
|
Future Electronics | M20 Metal Cord Grip NPB for 5-9 mm Cable RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.4900 / $7.8600 | Buy Now |
DISTI #
HRT19000005080
|
Heilind Electronics | HAN CGM-M M20X1,5 D.5-9MM | Americas - 328 in Stock |
|
$8.3438 / $11.2600 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 29 |
|
$12.1101 / $14.7285 | Buy Now | |
DISTI #
19000005080
|
TTI | Heavy Duty Power Connectors CABL CLAMP M20 BRASS 5-9mm CABLE DIA IP68 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 95 In Stock |
|
$7.6000 / $10.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005080
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005080
HARTING Technology Group
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |