-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2191
|
Newark | M20 Metal Cord Grip, Npb, With Slotted Seal, For Cable Diameter 4.0-6.5Mm |Harting 19000005079 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $21.6300 | Buy Now |
DISTI #
19000005079-ND
|
DigiKey | CABLE GLAND 4-6.5MM M20 ZINC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$16.6032 / $23.0900 | Buy Now |
DISTI #
617-19000005079
|
Mouser Electronics | Heavy Duty Power Connectors KABELVERSCHRAUBUNG M20 RoHS: Compliant | 10 |
|
$15.8600 / $21.4400 | Buy Now |
DISTI #
70736122
|
RS | Connector, Power, Heavy Duty, KABELVERSCHRAUBUNG M20 | HARTING 19000005079 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$16.4500 / $22.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.0600 | Buy Now |
DISTI #
HRT19000005079
|
Heilind Electronics | M20 METAL CORD GRIP, NPB, WITH | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005079
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005079
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |