Part Details for 1900000 by Thermo Fisher Scientific
Overview of 1900000 by Thermo Fisher Scientific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
SIT8008BC-83-33E-19.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8924BI-12-XXS-19.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 1900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20006972
|
TestEquity LLC | Gas Guard Kit3950 Inc - Factory Install | 0 |
|
$647.0000 | Buy Now |