Part Details for 19-932.5 by EAO AG
Overview of 19-932.5 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-932.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7496
|
Newark | Led Lens, Green, Plastic, Round, 7.3Mm, Lens Shape:Round With Flat Top, Product Range:-, Led Lens Color:Green, Lens Diameter:7.3Mm, Lens Material:Plastic, Lens Type:Lens With Holder Rohs Compliant: Yes |Eao 19-932.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.6200 | Buy Now |
DISTI #
1948-1313-ND
|
DigiKey | CAP PUSHBUTTON ROUND GRN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
94 In Stock |
|
$2.2777 / $3.5500 | Buy Now |
DISTI #
123-19-932.5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators GRN CAP SNAP FIT HALO ILLUM ALM YLW RoHS: Compliant | 28 |
|
$1.8500 / $2.4800 | Buy Now |
DISTI #
70291109
|
RS | Accessory, Lens, Flat, Plastic, Round, 7.3mm, Illuminative, Transparent, Green | EAO 19-932.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$1.9200 / $2.5600 | Buy Now |
DISTI #
000000000000026042
|
Sager | Industrial Panel Mount Indicators / Switch Indicators GRN CAP SNAP FIT HALO ILLUM ALM YLW Min Qty: 1 | 0 |
|
$2.0300 / $2.4900 | Buy Now |
Part Details for 19-932.5
19-932.5 CAD Models
19-932.5 Part Data Attributes
|
19-932.5
EAO AG
Buy Now
|
Compare Parts:
19-932.5
EAO AG
|
Samacsys Manufacturer | EAO |