Part Details for 19-8475-10 by GC Electronics
Overview of 19-8475-10 by GC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128475-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 7 column, 27.5mm. | |
10067847-511RLF | Amphenol Communications Solutions | SD/MMC | |
10128475-112500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 7 Column, 56 Position, 12.50mm Stack Height, 2.00mm (0.079in) Column Pitch |
Price & Stock for 19-8475-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Compressed Gas Duster RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |