Part Details for 19-8410-HFO by GC Electronics
Overview of 19-8410-HFO by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-8410-HFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Freeze Mist - 12 oz Aerosol Can. RoHS: Compliant |
124 In Stock |
|
$22.0700 / $29.2200 | Buy Now |
DISTI #
76060644
|
Verical | 19-8410-HFO Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 120 |
|
$30.5127 / $36.9873 | Buy Now |
|
Master Electronics | Freeze Mist - 12 oz Aerosol Can. RoHS: Compliant |
124 In Stock |
|
$22.0700 / $29.2200 | Buy Now |