Part Details for 19-472.035 by EAO AG
Overview of 19-472.035 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-472.035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4020
|
Newark | Illuminated Pushbutton Main Ll 1Nc St/Pt D9 Gold Rohs Compliant: Yes |Eao 19-472.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $18.8200 | Buy Now |
DISTI #
19-472.035-ND
|
DigiKey | SWITCH PB SPST-NC 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$14.5888 / $23.1000 | Buy Now |
DISTI #
123-19-472.035
|
Mouser Electronics | Pushbutton Switches SHT-LVRSWTCH MNT BLK RoHS: Compliant | 0 |
|
$14.5800 / $23.0900 | Order Now |
DISTI #
70291080
|
RS | Pushbutton Actuator, Round,9mm, Raised,1NC, MAINT.,Illuminative,0.1A,50VAC, Solder | EAO 19-472.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7800 / $17.6600 | RFQ |
DISTI #
000000000000353746
|
Sager | Pushbutton Switches SHT-LVRSWTCH MNT BLK Min Qty: 1 | 0 |
|
$15.9300 / $19.6000 | Buy Now |