Part Details for 19-431.035 by EAO AG
Overview of 19-431.035 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-431.035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4015
|
Newark | Switch, Pushbutton, Spst-No, 100Ma, 42V, Product Range:19 Series, Panel Cutout Diameter:8Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Contact Current Ac Max:100Ma, Ip Rating:Ip40 Rohs Compliant: Yes |Eao 19-431.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$14.9300 / $15.7200 | Buy Now |
DISTI #
1948-1303-ND
|
DigiKey | SWITCH PB SPST-NO 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
39 In Stock |
|
$13.6171 / $20.3100 | Buy Now |
DISTI #
123-19-431.035
|
Mouser Electronics | Pushbutton Switches LPB MOM RND GD SLDR RoHS: Compliant | 66 |
|
$14.0100 / $19.4000 | Buy Now |
DISTI #
70291075
|
RS | Pushbutton Actuator, Round,9mm, Raised,1NO, MOM.,Illuminative,0.1A,50VAC, Solder | EAO 19-431.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $19.6000 | RFQ |
DISTI #
000000000000026028
|
Sager | Pushbutton Switches LPB MOM RND GD SLDR Min Qty: 1 | 0 |
|
$13.2000 / $15.8400 | Buy Now |