-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-237/R6GHBHC-A01/2T-ND
|
DigiKey | LED RGB CLEAR CHIP SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0884 / $0.1061 | Buy Now |
DISTI #
19-237/R6GHBHC-A01
|
Avnet Americas | LED SMD Top View TRI-Color Brilliant Red (624nm)/Brilliant Green (525nm)/Blue (470nm) 4-pin Chip ø7"T/R 2k - Tape and Reel (Alt: 19-237/R6GHBHC-A01) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0994 | Buy Now |
DISTI #
638-19237R6GHBHCA01
|
Mouser Electronics | Standard LEDs - SMD RGB RoHS: Compliant | 0 |
|
$0.0910 / $0.1020 | Order Now |
|
Future Electronics | Standard LEDs - SMD RGB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0961 / $0.1060 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, BRILLIANT RED/BRILLIANT GREEN/BLUE, WATER CLEAR, 1.6MM | 5 |
|
$0.1926 | Buy Now |
DISTI #
LED12670
|
Rutronik | CHIP LED RGB 0,35MM RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 164000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2186 / $0.2493 | Buy Now |
DISTI #
SMC-19-237/R6GHBHC-A01/2T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2332 Container: Tape & Reel | 96 |
|
RFQ | |
|
Chip1Cloud | LED RGB CLEAR 2SMD | 20000 |
|
RFQ | |
DISTI #
35193C0000
|
EBV Elektronik | LED SMD Top View TRI-Color Brilliant Red (624nm)/Brilliant Green (525nm)/Blue (470nm) 4-pin Chip �7T/R 2k" (Alt: 35193C0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
LCSC | 0606 RGB LEDs ROHS | 19965 |
|
$0.0405 / $0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-237/R6GHBHC-A01/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-237/R6GHBHC-A01/2T
Everlight Electronics Co Ltd
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0/180.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for 19-237/R6GHBHC-A01/2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-237/R6GHBHC-A01/2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19-137/R6GHBHC-A01/2T | Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | 19-237/R6GHBHC-A01/2T vs 19-137/R6GHBHC-A01/2T |