Part Details for 19-22SURSYGC/S530-A3/E2/TR8 by Everlight Electronics Co Ltd
Overview of 19-22SURSYGC/S530-A3/E2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19-22SURSYGC/S530-A3/E2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-22SURSYGC/S530-A3/E2/TR8-ND
|
DigiKey | LED GREEN/RED CLEAR CHIP SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0662 / $0.0882 | Buy Now |
DISTI #
19-22SURSYGC/S530-
|
Avnet Americas | LED SMD Top View Bi-Color Brilliant Red (624nm)/Brilliant Yellow Green (573nm) 4-pin Chip ø7"T/R 2k - Tape and Reel (Alt: 19-22SURSYGC/S530-) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0730 | Buy Now |
|
Future Electronics | Red/Yellow Green 1.9 x 1.6 x 0.8 mm 130° Clear 56/24 mcd 3.65 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0671 / $0.0737 | Buy Now |
DISTI #
3019225906
|
EBV Elektronik | LED SMD Top View Bi-Color Brilliant Red (624nm)/Brilliant Yellow Green (573nm) 4-pin Chip �7T/R 2k" (Alt: 3019225906) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 19-22SURSYGC/S530-A3/E2/TR8
19-22SURSYGC/S530-A3/E2/TR8 CAD Models
19-22SURSYGC/S530-A3/E2/TR8 Part Data Attributes:
|
19-22SURSYGC/S530-A3/E2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-22SURSYGC/S530-A3/E2/TR8
Everlight Electronics Co Ltd
Dual Color LED, Brilliant Red/brilliant Yellow Green, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | BRILLIANT RED/BRILLIANT YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 56.0/24.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/575 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 130 deg |