Part Details for 19-21VGC/TR8 by Everlight Electronics Co Ltd
Overview of 19-21VGC/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19-21VGC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-21VGC/TR8TR-ND
|
DigiKey | LED YLW-GRN CLEAR 0603 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 / $0.0571 | Buy Now |
DISTI #
19-21VGC/TR8
|
Avnet Americas | - Tape and Reel (Alt: 19-21VGC/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0446 | Buy Now |
DISTI #
638-19-21VGC/TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0150 / $0.0210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 2840 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, WATER CLEAR, 1.2MM | 2348 |
|
$0.0549 / $0.1220 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, WATER CLEAR, 1.2MM | 2272 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for 19-21VGC/TR8
19-21VGC/TR8 CAD Models
19-21VGC/TR8 Part Data Attributes
|
19-21VGC/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-21VGC/TR8
Everlight Electronics Co Ltd
Single Color LED, Green, Water Clear, 1.2mm, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0075 cd | |
Luminous Intensity-Nom | 12.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |