Part Details for 19-218/BHC-ZL1M2QY/3T by Everlight Electronics Co Ltd
Overview of 19-218/BHC-ZL1M2QY/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-218/BHC-ZL1M2QY/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-218/BHC-ZL1M2QY/3T-ND
|
DigiKey | LED BLUE CLEAR SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0662 / $0.0882 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0677 | Buy Now |
DISTI #
35BH0198CA
|
EBV Elektronik | LED Single Chip Blue 475nm 25mA 2-Pin SMD T/R (Alt: 35BH0198CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5mA 20mcd 470nm Blue 120 2.95V 0603 Light Emitting Diodes (LED) ROHS | 3140 |
|
$0.0303 / $0.0533 | Buy Now |
Part Details for 19-218/BHC-ZL1M2QY/3T
19-218/BHC-ZL1M2QY/3T CAD Models
19-218/BHC-ZL1M2QY/3T Part Data Attributes
|
19-218/BHC-ZL1M2QY/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-218/BHC-ZL1M2QY/3T
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for 19-218/BHC-ZL1M2QY/3T
This table gives cross-reference parts and alternative options found for 19-218/BHC-ZL1M2QY/3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-218/BHC-ZL1M2QY/3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAST16083BA1 | Single Color LED, | Everlight Electronics Co Ltd | 19-218/BHC-ZL1M2QY/3T vs EAST16083BA1 |
EAST16083BA0 | Single Color LED, | Everlight Electronics Co Ltd | 19-218/BHC-ZL1M2QY/3T vs EAST16083BA0 |
19-217/BHC-ZL1M2RY/3T | Single Color LED, Blue, Water Clear, 1mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 19-218/BHC-ZL1M2QY/3T vs 19-217/BHC-ZL1M2RY/3T |