Part Details for 19-217/GHC-YR1S2/6T by Everlight Electronics Co Ltd
Overview of 19-217/GHC-YR1S2/6T by Everlight Electronics Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19-217/GHC-YR1S2/6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-217/GHC-YR1S2/6TTR-ND
|
DigiKey | LED SMD Min Qty: 18000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0969 / $0.1043 | Buy Now |
DISTI #
19-217/GHC-YR1S2/6
|
Avnet Americas | EVL19-217/GHC-YR1S2/6T 0603 PACKAGE CHIP - Tape and Reel (Alt: 19-217/GHC-YR1S2/6) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.1048 | Buy Now |
DISTI #
638-19217GHCYR1S26T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0230 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 Lead time: 14 Weeks | 0 |
|
$0.0972 | Buy Now |
DISTI #
19-217/GHC-YR1S2/6T
|
Avnet Asia | EVL19-217/GHC-YR1S2/6T 0603 PACKAGE CHIP (Alt: 19-217/GHC-YR1S2/6T) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
S10B017470
|
EBV Elektronik | EVL19-217/GHC-YR1S2/6T 0603 PACKAGE CHIP (Alt: S10B017470) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 0603 LED Indication - Discrete ROHS | 1353136 |
|
$0.0100 / $0.0185 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$0.0701 / $0.0758 | Buy Now |
|
Win Source Electronics | LED SMD / LED Indication - Discrete | 180000 |
|
$0.0250 / $0.0370 | Buy Now |
Part Details for 19-217/GHC-YR1S2/6T
19-217/GHC-YR1S2/6T CAD Models
19-217/GHC-YR1S2/6T Part Data Attributes
|
19-217/GHC-YR1S2/6T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-217/GHC-YR1S2/6T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.112 cd | |
Luminous Intensity-Nom | 198.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 120 deg |