Datasheets
19-217/G7C-BL1M1BY/3T by: Everlight Electronics Co Ltd

Single Color LED, Brilliant Yellow Green, Water Clear, 1mm,

Part Details for 19-217/G7C-BL1M1BY/3T by Everlight Electronics Co Ltd

Overview of 19-217/G7C-BL1M1BY/3T by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 19-217/G7C-BL1M1BY/3T

Part # Distributor Description Stock Price Buy
DISTI # 1080-19-217/G7C-BL1M1BY/3TTR-ND
DigiKey LED YLW-GRN CLEAR 0603 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
LCSC 0603 LED Indication - Discrete ROHS 2990
  • 10 $0.0330
  • 100 $0.0265
  • 300 $0.0233
  • 3,000 $0.0200
  • 6,000 $0.0180
  • 9,000 $0.0171
$0.0171 / $0.0330 Buy Now

Part Details for 19-217/G7C-BL1M1BY/3T

19-217/G7C-BL1M1BY/3T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

19-217/G7C-BL1M1BY/3T Part Data Attributes

19-217/G7C-BL1M1BY/3T Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
19-217/G7C-BL1M1BY/3T Everlight Electronics Co Ltd Single Color LED, Brilliant Yellow Green, Water Clear, 1mm,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant
Color BRILLIANT YELLOW GREEN
Configuration SINGLE
Forward Current-Max 0.025 A
Forward Voltage-Max 2.35 V
Lens Type WATER CLEAR
Luminous Intensity-Min 0.0115 cd
Luminous Intensity-Nom 17.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.4 mm
Packing Method TR, 7 INCH
Peak Wavelength 575 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR
Size 1 mm
Surface Mount YES
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19-217/G7C-BL1M1BY/3T by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19-217/G7C-BL1M1BY/3T by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 19-217/G7C-BL1M1BY/3T would you like to use for your alert(s)?
  • Please alert me when 19-217/G7C-BL1M1BY/3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 19-217/G7C-BL1M1BY/3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19-217/G7C-BL1M1BY/3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 19-217/G7C-BL1M1BY/3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19-217/G7C-BL1M1BY/3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19-217/G7C-BL1M1BY/3T by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: