Part Details for 19-217/R6C-AQ2R2/6T by Everlight Electronics Co Ltd
Overview of 19-217/R6C-AQ2R2/6T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-217/R6C-AQ2R2/6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-217/R6C-AQ2R2/6TTR-ND
|
DigiKey | LED SMD Min Qty: 18000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0938 / $0.1010 | Buy Now |
DISTI #
638-19217R6CAQ2R26T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0930 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 | 0 |
|
$0.0940 | Buy Now |
DISTI #
LEDIND1664
|
Rutronik | CHIP LED 0603 HYPER RED RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0382 / $0.0436 | Buy Now |
DISTI #
S10B017902
|
EBV Elektronik | (Alt: S10B017902) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 19-217/R6C-AQ2R2/6T
19-217/R6C-AQ2R2/6T CAD Models
19-217/R6C-AQ2R2/6T Part Data Attributes:
|
19-217/R6C-AQ2R2/6T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-217/R6C-AQ2R2/6T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 135.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |