Part Details for 19-217/G7C-BK2L2VY/6T by Everlight Electronics Co Ltd
Overview of 19-217/G7C-BK2L2VY/6T by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19-217/G7C-BK2L2VY/6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10B017671
|
EBV Elektronik | AC 6C 316, 34 SKT RECP (Alt: S10B017671) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 0603 LED Indication - Discrete ROHS | 360 |
|
$0.0139 / $0.0261 | Buy Now |
Part Details for 19-217/G7C-BK2L2VY/6T
19-217/G7C-BK2L2VY/6T CAD Models
19-217/G7C-BK2L2VY/6T Part Data Attributes
|
19-217/G7C-BK2L2VY/6T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-217/G7C-BK2L2VY/6T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.009 cd | |
Luminous Intensity-Nom | 13.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |