Part Details for 19-213/Y2C-FN1P1VZ/5T by Everlight Electronics Co Ltd
Overview of 19-213/Y2C-FN1P1VZ/5T by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-213/Y2C-FN1P1VZ/5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-213/Y2C-FN1P1VZ/5TTR-ND
|
DigiKey | LED SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0436 / $0.0537 | Buy Now |
DISTI #
638-9213Y2CFN1P1VZ5T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0430 / $0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0437 | Buy Now |
DISTI #
LED13048
|
Rutronik | CHIP LED YELLOW 0,6MM PROCOND RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0217 / $0.0248 | Buy Now |
DISTI #
S10B017533
|
EBV Elektronik | LED Single Chip Brilliant Yellow 594nm 25mA 2-Pin SMD T/R (Alt: S10B017533) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 175000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 140000 |
|
$0.0528 / $0.0567 | Buy Now |
Part Details for 19-213/Y2C-FN1P1VZ/5T
19-213/Y2C-FN1P1VZ/5T CAD Models
19-213/Y2C-FN1P1VZ/5T Part Data Attributes:
|
19-213/Y2C-FN1P1VZ/5T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213/Y2C-FN1P1VZ/5T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0285 cd | |
Luminous Intensity-Nom | 42.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |