-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Brilliant Green, Water Clear, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19-213/GHC-XS1T1N/3T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-213/GHC-XS1T1N/3TTR-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
638-19213GHCXS1T1N3T
|
Mouser Electronics | Single Color LEDs Brillant Green RoHS: Compliant | 0 |
|
$0.0400 / $0.0500 | Order Now |
DISTI #
35GH0193CN
|
EBV Elektronik | LED SMD Top View UniColor Brilliant Green 525nm 0603 Pkg 7TR 3k (Alt: 35GH0193CN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-213/GHC-XS1T1N/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213/GHC-XS1T1N/3T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |