Part Details for 19-21/W1D-ANPHY/3T by Everlight Electronics Co Ltd
Overview of 19-21/W1D-ANPHY/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-21/W1D-ANPHY/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-21/W1D-ANPHY/3T
|
Avnet Americas | LED SMD Top View Uni-Color Pure White 0603 Pkg ø7"T/R 3k - Tape and Reel (Alt: 19-21/W1D-ANPHY/3T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
19-21/W1D-ANPHY/3T
|
Avnet Americas | LED SMD Top View Uni-Color Pure White 0603 Pkg ø7"T/R 3k - Tape and Reel (Alt: 19-21/W1D-ANPHY/3T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 19-21/W1D-ANPHY/3T
19-21/W1D-ANPHY/3T CAD Models
19-21/W1D-ANPHY/3T Part Data Attributes:
|
19-21/W1D-ANPHY/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-21/W1D-ANPHY/3T
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 1.2mm, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 50.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 110 deg |
Alternate Parts for 19-21/W1D-ANPHY/3T
This table gives cross-reference parts and alternative options found for 19-21/W1D-ANPHY/3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-21/W1D-ANPHY/3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19-21/T1D-ANPHY/3T | Single Color LED, Pure White, Diffused Yellow, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 19-21/W1D-ANPHY/3T vs 19-21/T1D-ANPHY/3T |