-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19-137/R6GHBHC-A01/2T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-137/R6GHBHC-A01/2T-ND
|
DigiKey | LED RGB CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2410 | Buy Now |
DISTI #
19-137/R6GHBHC-A01/2T
|
Avnet Americas | LED SMD Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip ?7"T/R 2k - Tape and Reel (Alt: 19-137... more RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1640 / $0.2279 | Buy Now |
DISTI #
19-137/R6GHBHC-A01/2T
|
IBS Electronics | LED SMD TRI-COLOR BLUE/GREEN/RED 468NM/518NM/632NM 4-PIN CHIP ½, 7T/R 2K Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.3059 | Buy Now |
DISTI #
19-137/R6GHBHC-A01/2T
|
Avnet Asia | LED SMD Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip ?7"T/R 2k (Alt: 19-137/R6GHBHC-A01/2T) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3519137C00
|
EBV Elektronik | LED SMD TriColor BlueGreenRed 468nm518nm632nm 4Pin Chip 7TR 2k (Alt: 3519137C00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 0606 RGB LEDs ROHS | 3575 |
|
$0.0939 / $0.1306 | Buy Now |
|
Vyrian | Optoelectronics | 1463 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-137/R6GHBHC-A01/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-137/R6GHBHC-A01/2T
Everlight Electronics Co Ltd
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | COMMON ANODE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 100.0/180.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for 19-137/R6GHBHC-A01/2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-137/R6GHBHC-A01/2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19-237/R6GHBHC-A01/2T | Everlight Electronics Co Ltd | Check for Price | Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN | 19-137/R6GHBHC-A01/2T vs 19-237/R6GHBHC-A01/2T |
The recommended storage temperature for the 19-137/R6GHBHC-A01/2T is -20°C to 30°C, with a relative humidity of 60% or less.
Yes, the 19-137/R6GHBHC-A01/2T is suitable for outdoor applications, but it's recommended to use a protective coating or encapsulation to prevent moisture ingress.
The maximum forward current that can be applied to the 19-137/R6GHBHC-A01/2T is 30mA, but it's recommended to operate at a lower current to ensure a longer lifespan.
Yes, the 19-137/R6GHBHC-A01/2T is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The typical luminous intensity of the 19-137/R6GHBHC-A01/2T is 12,000 mcd, but this can vary depending on the viewing angle and other factors.