-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 9 Contact(s), Female and Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-6LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-6LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-6L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2698
|
Newark | Connector Housing, Plug, 9Pos, Product Range:Standard .093" 3191 Series, Gender:Plug, No. Of Positions:9Positions, Pitch Spacing:6.7Mm, Body Material:Pa Polyamide (Nylon) 6/6, Connecting Termination:Crimp, Contact Current:9A Rohs Compliant: Yes |Molex 19-09-2096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.3410 | Buy Now |
DISTI #
538-19-09-2096
|
Mouser Electronics | Pin & Socket Connectors 9P HOUSING W/LATCH W/O PNL MNT RoHS: Compliant | 1237 |
|
$1.0000 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 9 POS 6.7mm Crimp ST Cable Mount Bag RoHS: Compliant | 0 |
|
$0.8000 / $1.1100 | Buy Now |
|
Quest Components | 4 |
|
$2.7930 / $3.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2096
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2096
Molex
Rectangular Power Connector, 9 Contact(s), Female and Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 1.03 inch | |
Body Depth | 1.18 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE/PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |