-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female and Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2038A-J | Analog Devices | LTC4162 DC2038= Li-ion,adjust | |
DC2038A-Q | Analog Devices | LTC4162 DC2038= lead acid,adjt | |
DC2038A-N | Analog Devices | LTC4162 DC2038= LiFePO4,adjust |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2685
|
Newark | Connector Housing, Plug, 3Pos, Product Range:Standard .093" 3191 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:6.7Mm, Colour:Natural, Connector Mounting:Panel Mount, Connector Type:Plug & Socket, Contact Current:11Arohs Compliant: Yes |Molex 19-09-2038 (Alternate Part Number: 800753594173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6623 |
|
$0.1620 | Buy Now |
DISTI #
55H2685
|
Avnet Americas | Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 55H2685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 6623 Partner Stock |
|
$0.3930 / $0.5410 | Buy Now |
DISTI #
0019092038
|
Avnet Americas | Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 0019092038) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1767 | Buy Now |
DISTI #
538-19-09-2038
|
Mouser Electronics | Pin & Socket Connectors PLUG W/POS LTCH 3P RoHS: Compliant | 1788 |
|
$0.1990 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag RoHS: Compliant |
21374 Partner Stock |
|
$0.1911 / $0.2284 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, PLUG | 440 |
|
$0.1764 / $0.8820 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, PLUG | 123 |
|
$0.4500 / $0.7500 | Buy Now |
DISTI #
19-09-2038
|
TTI | Pin & Socket Connectors PLUG W/POS LTCH 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 12307 In Stock |
|
$0.1850 / $0.2480 | Buy Now |
DISTI #
19092038-MOL
|
TME | 19-09-2038 Min Qty: 117 | 21374 |
|
$0.2988 / $0.3230 | Buy Now |
DISTI #
MOL19-09-2038
|
Interstate Connecting Components | 093 PWR PLUG PNL MNT V-2 3CKT | 102064275 On Order |
|
$0.1872 / $0.2367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2038
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2038
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.32 inch | |
Body Depth | 1.19 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.03 inch | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.264 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE/PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |