-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5801
|
Newark | Connector Housing, Plug, 3Pos, Product Range:Standard .093" 1991 Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:6.3Mm, For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Rohs Compliant: Yes |Molex 19-09-2032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.3840 / $0.5200 | Buy Now |
DISTI #
0019092032
|
Avnet Americas | Conn Housing F 3 POS 6.3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0019092032) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 0 |
|
$0.2165 | Buy Now |
DISTI #
538-19-09-2032
|
Mouser Electronics | Pin & Socket Connectors 3P PLUG W/O EARS RoHS: Compliant | 1387 |
|
$0.2940 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 6.3mm Crimp ST Cable Mount Bag RoHS: Compliant |
354 In Stock |
|
$0.3179 / $0.3804 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), MALE, PLUG | 140 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), MALE, PLUG | 24 |
|
$1.2000 / $2.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.36mm Diameter, .093" Pin and Socket Plug Housing with Positive Latch, 3 Circuits, without Mounting Ears | 113 |
|
$0.3070 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Conn Housing F 3 POS 6.3mm Crimp ST Cable Mount Bag RoHS: Compliant |
354 In Stock |
|
$0.3179 / $0.3804 | Buy Now |
DISTI #
10155153
|
TestEquity LLC | Molex 19-09-2032 2.36mm Diameter, .093" Pin and Socket Plug Housing with Positive Latch, 3 Circuits, without Mounting Ears | 0 |
|
$0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2032
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2032
Molex
Rectangular Power Connector, 3 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 19-09-2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-09-2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0019092032 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 19-09-2032 vs 0019092032 |