-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female and Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10369DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10366DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10367DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2653
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Standard .093" 3191 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:6.7Mm, Colour:Natural, Connector Type:Plug & Socket, Contact Current:11A, Height:0.322Mm Rohs Compliant: Yes |Molex 19-09-1036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1524 |
|
$0.5450 / $0.5900 | Buy Now |
DISTI #
538-19-09-1036
|
Mouser Electronics | Pin & Socket Connectors 3 CIRCUIT RECEPTACLE RoHS: Compliant | 2081 |
|
$0.4790 / $0.9100 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 3 POS 6.7mm Crimp ST Cable Mount Bag RoHS: Compliant |
9341 Partner Stock |
|
$0.4151 / $0.5406 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, RECEPTACLE | 1103 |
|
$0.2594 / $0.9975 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, RECEPTACLE | 112 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, RECEPTACLE | 5 |
|
$1.0120 / $1.2650 | Buy Now |
DISTI #
19-09-1036
|
TTI | Pin & Socket Connectors 3 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 4072 In Stock |
|
$0.3760 / $0.5640 | Buy Now |
DISTI #
MOL19-09-1036
|
Interstate Connecting Components | 3CKT 2.36MM REC HOUSING 31913R1201 | 8033900 On Order |
|
$0.4116 / $0.5203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-1036
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-1036
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Depth | 1.18 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.03 inch | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.264 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |