Part Details for 19-05-11440-6502 by Parker Chomerics
Overview of 19-05-11440-6502 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-02A06L | Coilcraft Inc | Variable Inductor, 0.025uH Min, 0.032uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-02SL | Coilcraft Inc | General Purpose Inductor, 0.025uH, Air-Core, 2323 |
Price & Stock for 19-05-11440-6502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-19-05-11440-6502-DS-ND
|
DigiKey | RFI GASKET ELASTOMER NICKEL FOOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
61 In Stock |
|
$14.6500 / $18.1200 | Buy Now |