Part Details for 19%20803 by LSI Corporation
Results Overview of 19%20803 by LSI Corporation
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19%20803 Information
                            19%20803 by LSI Corporation is a Circuit Breaker.
                            Circuit Breaker are under the broader part category of Circuit Protection Components.
                        
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 68000-208-030030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch | |
| UE863G462080361 | Amphenol Communications Solutions | 2X4SFP ULTRAPORT W/H LP | |
| UE863G662080361 | Amphenol Communications Solutions | 2X6SFP ULTRAPORT |