Part Details for 18Z4893 by Vitec Electronics Corporation
Overview of 18Z4893 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 18Z4893
18Z4893 CAD Models
18Z4893 Part Data Attributes:
|
18Z4893
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
18Z4893
Vitec Electronics Corporation
Datacom Transformer, ISDN Application(s), 1CT:1CT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | TUV; BABT | |
Height | 11.3 mm | |
Isolation Voltage | 1500 V | |
Length | 14.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 14.2 mm |