Part Details for 18VRGT324S504NA3 by CTS Corporation
Overview of 18VRGT324S504NA3 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 18VRGT324S504NA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-18VRGT324S504NA3-ND
|
DigiKey | POT 500K OHM 1/20W LOGARITHMIC Min Qty: 1 Lead time: 36 Weeks Container: Tray |
173 In Stock |
|
$4.0567 / $7.8300 | Buy Now |
DISTI #
18VRGT324S504NA3
|
Avnet Americas | - Trays (Alt: 18VRGT324S504NA3) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$5.0774 / $6.5383 | Buy Now |
DISTI #
774-18VRGT324S504NA3
|
Mouser Electronics | Potentiometers 18mm potentiometer w/push-pull switch, standard bushing, slotted shaft, 250kohm, A3 taper RoHS: Compliant | 167 |
|
$5.2000 / $7.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $14.7200 | Buy Now |
Part Details for 18VRGT324S504NA3
18VRGT324S504NA3 CAD Models
18VRGT324S504NA3 Part Data Attributes
|
18VRGT324S504NA3
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
18VRGT324S504NA3
CTS Corporation
Potentiometer, Carbon Composition, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 13.5 mm | |
Package Length | 25.2 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 500000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 20% |