Part Details for 18STRGRAUL1426100 by Remington Industries
Overview of 18STRGRAUL1426100 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18STRGRAUL1426100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-18STRGRAUL1426100-ND
|
DigiKey | HOOK-UP STRND 18AWG 60V GRY 100' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
197 In Stock |
|
$25.9500 | Buy Now |