Part Details for 18S42 by Hammond Manufacturing
Results Overview of 18S42 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18S42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8578
|
Newark | Terminal Strap, 42" Enclosure, Steel/Wht, Accessory Type:Terminal Strap, For Use With:Hammond 1418... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6500 / $45.4100 | Buy Now |
DISTI #
18S42-ND
|
DigiKey | TERMINAL STRAP - 39.5" LENGTH Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$43.6600 | Buy Now |
DISTI #
546-18S42
|
Mouser Electronics | Electrical Enclosure Accessories Terminal Strap - Fits 42" h encl - Steel/Wht RoHS: Compliant | 0 |
|
$41.2400 / $43.6600 | Order Now |
DISTI #
70316518
|
RS | Terminal Strap, Steel, Spring Locking, Mounting, White | Hammond Manufacturing 18S42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9000 / $49.2200 | RFQ |
|
Onlinecomponents.com | terminal strap - 39.5" length RoHS: Compliant | 0 |
|
$40.6700 / $53.4000 | Buy Now |