Part Details for 18S30 by Hammond Manufacturing
Overview of 18S30 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-81-18S-30.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT1602BC-72-18S-30.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-11-18S-30.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for 18S30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8576
|
Newark | Terminal Strap, 30" Enclosure, Steel/Wht, Accessory Type:Terminal Strap, For Use With:Hammond 1418 Series 30" Enclosures, Product Range:- Rohs Compliant: Yes |Hammond 18S30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$35.1100 / $36.9500 | Buy Now |
DISTI #
18S30-ND
|
DigiKey | TERMINAL STRAP - 27.5" LENGTH Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6800 | Buy Now |
DISTI #
546-18S30
|
Mouser Electronics | Electrical Enclosure Accessories Terminal Strap - Fits 30" h encl - Steel/Wht RoHS: Compliant | 0 |
|
$33.1700 / $35.6800 | Order Now |
DISTI #
70316516
|
RS | Terminal Strap, Steel, Spring Locking, Mounting, White | Hammond Manufacturing 18S30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6600 / $35.9200 | RFQ |
|
Onlinecomponents.com | terminal strap - 27.5" length RoHS: Compliant | 2 Factory Stock |
|
$31.7200 / $41.9300 | Buy Now |
|
Powell Electronics | TERMINAL STRAPS 27.5L Min Qty: 1 | 1 |
|
$31.3400 / $36.6500 | Buy Now |
|
Master Electronics | terminal strap - 27.5" length RoHS: Compliant | 2 Factory Stock |
|
$31.7200 / $41.9300 | Buy Now |
Part Details for 18S30
18S30 CAD Models
18S30 Part Data Attributes
|
18S30
Hammond Manufacturing
Buy Now
|
Compare Parts:
18S30
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |