Part Details for 18RA-6F by Thomas & Betts
Results Overview of 18RA-6F by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18RA-6F Information
18RA-6F by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 18RA-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F710
|
Newark | Terminal, Spade/Fork, #6, 22-16Awg, Red, Product Range:Sta-Kon Ra Series, Wire Size Awg Min:22Awg,... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 43 |
|
$80.0600 / $84.9500 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 16-22AWG Electrolytic Copper Red 23.88mm Electro Tin |
48 In Stock |
|
$0.7810 / $1.0710 | Buy Now |
|
Bristol Electronics | 6500 |
|
RFQ | ||
|
Quest Components | COPPER ALLOY, TIN FINISH, FORK TERMINAL | 5200 |
|
$0.9147 / $2.4392 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, FORK TERMINAL | 80 |
|
$1.3416 / $2.4392 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG Electrolytic Copper Red 23.88mm Electro Tin |
48 In Stock |
|
$0.7810 / $1.0710 | Buy Now |
Part Details for 18RA-6F
18RA-6F CAD Models
18RA-6F Part Data Attributes
|
18RA-6F
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
18RA-6F
Thomas & Betts
Fork Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for 18RA-6F
This table gives cross-reference parts and alternative options found for 18RA-6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18RA-6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18RA-6F | ABB Installation Products Inc | Check for Price | Fork Terminal, | 18RA-6F vs 18RA-6F |