There are no models available for this part yet.
Overview of 18RA-251T by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
MVR1251T-561ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MVR1251T-361MLB | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT |
Price & Stock for 18RA-251T by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33F1322
|
Newark | Terminal, Male Disconnect, 0.25In, Red, Product Range:Sta-Kon Ra 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awgrohs Compliant: Yes |Abb Thomas & Betts 18RA-251T RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 37 |
|
$54.1800 / $57.4900 | Buy Now | |
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG Brass Red M 28.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$1.1600 / $1.7500 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1250 / $1.8000 | Buy Now | ||
Quest Components | BRASS, TIN FINISH, WIRE TERMINAL | 40 |
|
$1.5000 / $2.4000 | Buy Now | ||
Master Electronics | Quick Disconnect Terminal 18-22AWG Brass Red M 28.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$1.1600 / $1.7500 | Buy Now |
CAD Models for 18RA-251T by Thomas & Betts
Part Data Attributes for 18RA-251T by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
THOMAS & BETTS
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
TAB TERMINAL
|
Wire Gauge
|
18 AWG
|
Alternate Parts for 18RA-251T
This table gives cross-reference parts and alternative options found for 18RA-251T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18RA-251T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18RA-251T | TAB Terminal, | ABB Installation Products Inc | 18RA-251T vs 18RA-251T |
RA25177 | Wire Terminal, | ABB Installation Products Inc | 18RA-251T vs RA25177 |