Part Details for 18R474C by Murata Power Solutions
Overview of 18R474C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18R474C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9523
|
Newark | Inductor, 470Uh, 600Ma, Radial Leaded, Product Range:1800R Series, Inductance:470Μh, Inductor Construction:Unshielded, Rms Current (Irms):600Ma, Saturation Current (Isat):600Ma, Dc Resistance Max:0.465Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 18R474C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4200 | Buy Now |
DISTI #
811-1312-ND
|
DigiKey | FIXED IND 470UH 600MA 465MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
390 In Stock |
|
$1.0600 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.1200 | Buy Now |
DISTI #
000000000001465376
|
Sager | Power Inductors - Leaded 470 UH 10% Min Qty: 1 | 200 |
|
$1.1600 / $1.3000 | Buy Now |