Part Details for 18R223C by Murata Manufacturing Co Ltd
Results Overview of 18R223C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18R223C Information
18R223C by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 18R223C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R223C
|
Avnet Americas | Power Inductor, 22 uH, 2.42 A, 2.42 A, 25 Milliohm, ? 10% - Boxed Product (Development Kits) (Alt: 1... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.0332 / $1.1046 | Buy Now |
DISTI #
580-18R223C
|
Mouser Electronics | Power Inductors - Leaded Radial Inductor 22uH 2.4A RoHS: Compliant | 0 |
|
$1.2000 / $1.2400 | Order Now |
DISTI #
18R223C
|
TME | Inductor: wire, THT, 22uH, 2.42A, 25mΩ, ±10%, Ø13.7x15.9mm, vertical Min Qty: 100 | 0 |
|
$1.1700 | RFQ |
DISTI #
18R223C
|
Avnet Abacus | Power Inductor 22 uH 242 A 242 A 25 Milliohm 10 (Alt: 18R223C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 18R223C
18R223C CAD Models
18R223C Part Data Attributes
|
18R223C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18R223C
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 10%, 1 Element, 5454, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 5454 | |
Construction | Cylindrical | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 13.7 mm | |
Package Height | 15.9 mm | |
Package Length | 13.7 mm | |
Package Style | Radial | |
Package Width | 13.7 mm | |
Packing Method | BULK | |
Rated Current-Max | 2.42 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |