Part Details for 18R103C by Murata Power Solutions
Results Overview of 18R103C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18R103C Information
18R103C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 18R103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9507
|
Newark | Inductor, 10Uh, 3.45A, Radial Leaded, Product Range:1800R Series, Inductance:10Μh, Inductor Const... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.4200 | Buy Now |
DISTI #
811-1321-ND
|
DigiKey | FIXED IND 10UH 3.45A 15 MOHM TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
99 In Stock |
|
$1.0600 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box |
0 Box |
|
$1.8700 / $1.9200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
000000000001465360
|
Sager | Power Inductors - Leaded 10 UH 10% Min Qty: 1 | 0 |
|
$1.0400 / $1.0800 | Buy Now |
Part Details for 18R103C
18R103C CAD Models
18R103C Part Data Attributes
|
18R103C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
18R103C
Murata Power Solutions
General Purpose Inductor, 10uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Spacing | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 13.7 mm | |
Package Height | 15.9 mm | |
Package Length | 13.7 mm | |
Package Style | Radial | |
Package Width | 13.7 mm | |
Packing Method | BULK | |
Rated Current-Max | 3.45 A | |
Self Resonance Frequency | 23.8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
18R103C Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 2.5mm x 1.25mm, with a spacing of 0.5mm between pads. A detailed land pattern can be found in Murata's Capacitor Land Pattern document.
-
The 18R103C is designed to handle high-frequency noise due to its low Equivalent Series Resistance (ESR) and high Self-Resonant Frequency (SRF). It is suitable for high-frequency applications such as decoupling and filtering.
-
Yes, the 18R103C is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications. It can operate in temperatures ranging from -40°C to 125°C, making it suitable for use in automotive systems.
-
Murata recommends a voltage derating of 80% for the 18R103C capacitor. This means that if the rated voltage is 50V, the maximum operating voltage should be 40V (80% of 50V) to ensure reliable operation.
-
Yes, the 18R103C is designed to operate in high-temperature environments. It has a maximum operating temperature of 125°C, making it suitable for use in applications such as automotive, industrial, and telecommunications.