Part Details for 18QHTF53-18.1059-PD by Mercury Electronic Ind Co Ltd
Overview of 18QHTF53-18.1059-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1059CN#PBF | Analog Devices | Hi Performance Switched Cap Un | |
LTC1059CS#PBF | Analog Devices | Hi Performance Switched Cap Un | |
LTC1059CS#TRPBF | Analog Devices | Hi Performance Switched Cap Un |
Price & Stock for 18QHTF53-18.1059-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF53-18.1059-PD-ND
|
DigiKey | 18.1059 MHz XO 1.8V 5.0X3.2MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |